Parametric results for: ADG508FBRNZ-REEL7 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adg508fbrnzreel7
Select parts from the table below to compare.
Compare
Compare
ADG508FBRNZ-REEL7
Analog Devices Inc
$7.3959 Buy No Yes Active 15 V YES -15 V 390 Ω 8.1 Ω 300 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ACTIVE OVERVOLTAGE PROTECTION -16.5 V -13.5 V 8 1 93 dB 200 µA 16.5 V 13.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices