Parametric results for: ADG452BRUZ-REEL7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg452bruzreel7
Select parts from the table below to compare.
Compare
Compare
ADG452BRUZ-REEL7
Analog Devices Inc
$4.8171 No Yes Active 5 V YES -5 V 12 Ω 300 mΩ 220 ns 140 ns SPST CMOS ALSO OPERATE WITH 12V SINGLE SUPPLY -20 V -4.5 V NO 1 4 65 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG452BRUZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V 12 Ω 300 mΩ 220 ns 140 ns SPST CMOS ALSO OPERATE WITH 12V SINGLE SUPPLY -20 V -4.5 V 1 4 65 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown