Filter Your Search
1 - 1 of 1 results
![]() |
ADG212AKNZ
Analog Devices Inc
|
$3.4482 | No | Yes | Not Recommended | 15 V | NO | -15 V | 115 Ω | 600 ns | 450 ns | SPST | CMOS | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |