Parametric results for: ADG2128YCPZ-HS-RL7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg2128ycpzhsrl7
Select parts from the table below to compare.
Compare
Compare
ADG2128YCPZ-HS-RL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V YES -5 V 75 Ω 4.5 Ω 200 ns 250 ns CROSS POINT SWITCH CMOS ALSO OPERATES AT 12V SINGLE SUPPLY -5.5 V -4.5 V 12 1 64 dB SEPARATE OUTPUT 5.5 V 4.5 V MAKE-BEFORE-BREAK AUTOMOTIVE S-XQCC-N32 Not Qualified e3 3 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ANALOG DEVICES INC QFN LFCSP-32 32 unknown 8542.39.00.01
ADG2128YCPZ-HS-RL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V 75 Ω 4.5 Ω 200 ns 250 ns CROSS POINT SWITCH CMOS ALSO OPERATES AT 12V SINGLE SUPPLY -5.5 V -4.5 V 12 1 64 dB 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N32 e3 3 125 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ROCHESTER ELECTRONICS LLC QFN 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 32 unknown