Parametric results for: ADG202AKRZ-REEL7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg202akrzreel7
Select parts from the table below to compare.
Compare
Compare
ADG202AKRZ-REEL7
Analog Devices Inc
$5.7423 Buy No Yes Not Recommended 15 V YES -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS NO 1 1 80 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC 0.150 INCH, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG202AKRZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 15 V YES -15 V 90 Ω 5 Ω 300 ns 250 ns SPST CMOS 1 1 80 dB INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, SOIC-16 16 unknown 8542.39.00.01