Filter Your Search
1 - 2 of 2 results
![]() |
ADG1436YRUZ-REEL7
Analog Devices Inc
|
$6.1265 Buy | No | Yes | Active | 5 V | YES | -5 V | 4 Ω | 130 mΩ | 460 ns | 400 ns | SPDT | CMOS | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | -5.5 V | -4.5 V | 1 | 2 | 80 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADG1436YRUZ-REEL7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | YES | -5 V | 4 Ω | 130 mΩ | 460 ns | 400 ns | SPDT | CMOS | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | -5.5 V | -4.5 V | 1 | 2 | 80 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown |