Parametric results for: ADG1211YRU under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: adg1211yru
Select parts from the table below to compare.
Compare
Compare
ADG1211YRUZ
Analog Devices Inc
$3.8521 Buy No Yes Active 15 V YES -15 V 120 Ω 5 Ω 125 ns SPST CMOS ALSO OPERATES AT +12 V SUPPLY -16.5 V -13.5 V 1 4 75 dB SEPARATE OUTPUT 16.5 V 13.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG1211YRUZ-REEL7
Analog Devices Inc
$4.3544 Buy No Yes Active 15 V YES -15 V 120 Ω 5 Ω 125 ns SPST CMOS ALSO OPERATES AT +12 V SUPPLY -16.5 V -13.5 V 1 4 75 dB SEPARATE OUTPUT 16.5 V 13.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG1211YRU
Analog Devices Inc
Check for Price Buy No Obsolete 15 V YES -15 V 120 Ω 5 Ω SPST CMOS ALSO OPERATES AT +12 V SUPPLY -16.5 V -13.5 V 1 4 75 dB 16.5 V 13.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 1 125 °C -40 °C 240 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153-AB, TSSOP-16 16 not_compliant 8542.39.00.01
ADG1211YRUZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 15 V YES -15 V 120 Ω 5 Ω SPST CMOS ALSO OPERATES AT +12 V SUPPLY -16.5 V -13.5 V 1 4 75 dB 16.5 V 13.5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
ADG1211YRUZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 15 V YES -15 V 120 Ω 5 Ω SPST CMOS ALSO OPERATES AT +12 V SUPPLY -16.5 V -13.5 V 1 4 75 dB 16.5 V 13.5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
ADG1211YRUZ-REEL
Analog Devices Inc
Check for Price Buy No Yes Active 15 V YES -15 V 120 Ω 5 Ω 125 ns SPST CMOS ALSO OPERATES AT +12 V SUPPLY -16.5 V -13.5 V 1 4 75 dB SEPARATE OUTPUT 16.5 V 13.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices