Parametric results for: ADF4001BRUZ under Clock Generators

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: adf4001bruz
Select parts from the table below to compare.
Compare
Compare
ADF4001BRUZ
Analog Devices Inc
$3.3051 No Yes Active 100 MHz 200 MHz YES 3 V CLOCK GENERATOR, OTHER BICMOS ALSO OPERATES AT 5 V NOMINAL SUPPLY 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADF4001BRUZ-R7
Analog Devices Inc
$3.7217 No Yes Active 100 MHz 200 MHz YES 3 V CLOCK GENERATOR, OTHER BICMOS ALSO OPERATES AT 5 V NOMINAL SUPPLY 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADF4001BRUZ-RL
Analog Devices Inc
Check for Price No Yes Active 100 MHz 200 MHz YES 3 V CLOCK GENERATOR, OTHER BICMOS ALSO OPERATES AT 5 V NOMINAL SUPPLY 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADF4001BRUZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 100 MHz 200 MHz YES 3 V CLOCK GENERATOR, OTHER BICMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
ADF4001BRUZ-REEL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 100 MHz 200 MHz YES 3 V CLOCK GENERATOR, OTHER BICMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01