Filter Your Search
1 - 2 of 2 results
![]() |
ADDAC85LD-CBI-I
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | HYBRID | OTHER | R-CDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||
![]() |
ADDAC85LD-CBI-I
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | HYBRID | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |