Filter Your Search
1 - 1 of 1 results
![]() |
ADC12DC105CISQ/NOPB
Texas Instruments
|
$34.7933 Buy | Yes | Yes | Active | 3.3 V | 2 V | 2 | 0.0269 % | 12 | 105 MHz | 350 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 273 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -45 °C | 260 | 30 | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC60,.35SQ,20 | 60 | compliant | 8542.39.00.01 | Texas Instruments |