Parametric results for: ADC12C105CISQE under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: adc12c105cisqe
Select parts from the table below to compare.
Compare
Compare
ADC12C105CISQE/NOPB
Texas Instruments
$28.8123 Buy Yes Yes Active 3.3 V 2 V 1 0.0293 % 12 105 MHz 350 ns YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 141 mA CMOS INDUSTRIAL PARALLEL, WORD S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN WQFN-32 32 compliant 8542.39.00.01 Texas Instruments
ADC12C105CISQE
National Semiconductor Corporation
Check for Price Buy No Transferred 3.3 V 1.6 V 1 0.0293 % 12 105 MHz YES ADC, PROPRIETARY METHOD 1.4 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-XQCC-N32 Not Qualified e0 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn85Pb15) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm NATIONAL SEMICONDUCTOR CORP 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 not_compliant 8542.39.00.01
ADC12C105CISQE/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 1 0.029 % 12 YES A/D CONVERTER 1 OFFSET BINARY, 2'S COMPLEMENT BINARY CMOS INDUSTRIAL S-PQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD NATIONAL SEMICONDUCTOR CORP compliant
ADC12C105CISQE
Texas Instruments
Check for Price Buy No No Obsolete 3.3 V 1.6 V 1 0.0293 % 12 105 MHz 9.5 ns YES ADC, PROPRIETARY METHOD 1.4 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-XQCC-N32 e0 3 85 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 32 compliant 8542.39.00.01