Filter Your Search
1 - 10 of 11 results
|
ADC12662CIV/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 5 V | 2 | 0.037 % | 12 | YES | BINARY | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
ADC12662CIV
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1.5 MHz | 660 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | LCC | 44 | ||||||||
|
ADC12662CIVF/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | 5 V | 2 | 0.037 % | 12 | YES | BINARY | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ADC12662CIVF
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1.5 MHz | 660 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, QFP-44 | unknown | |||||
![]() |
ADC12662CIV
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1.5 MHz | 660 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | TEXAS INSTRUMENTS INC | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 | |||||||
|
ADC12662CIVF
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1.5 MHz | 660 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | TEXAS INSTRUMENTS INC | PLASTIC, QFP-44 | unknown | 8542.39.00.01 | ||||||||||
|
ADC12662CIVX
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1.5 MHz | 660 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | ||||||||
|
ADC12662CIVFX
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1.5 MHz | 660 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | QFP, | unknown | 8542.39.00.01 | |||||||||
|
ADC12662CIV
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1.5 MHz | 660 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown | |||||
|
ADC12662CIVF/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 5 V | 2 | 0.037 % | 12 | YES | BINARY | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 |