Filter Your Search
1 - 2 of 2 results
![]() |
ADC0848CCVX/NOPB
Texas Instruments
|
$4.4017 Buy | Yes | Yes | Obsolete | 5 V | 6 V | 8 | 0.3906 % | 8 | 33 kHz | 60 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | GREEN, PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADC0848CCVX/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | 5 V | 8 | 0.3906 % | 8 | 33 kHz | 60 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | compliant | EAR99 | 8542.39.00.01 |