Filter Your Search
1 - 2 of 2 results
|
ADC-HZ12BMC-C
DATEL Inc
|
Check for Price | Yes | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 2.2 MHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | 85 mA | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 28.19 mm | 5.969 mm | 43.69 mm | DATEL INC | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||
|
ADC-HZ12BMC-C
Murata Power Solutions
|
Check for Price | Yes | Transferred | ADC, SUCCESSIVE APPROXIMATION | OFFSET BINARY | NOT SPECIFIED | NOT SPECIFIED | MURATA POWER SOLUTIONS INC | , | compliant | 8542.39.00.01 |