Filter Your Search
1 - 2 of 2 results
![]() |
ADADC84Z-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 10 V | 1 | 0.048 % | 10 | 8.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | |||||||
![]() |
ADADC84Z-10
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 10 V | 1 | 0.048 % | 10 | 8.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DH-32E | 32 | unknown | EAR99 | 8542.39.00.01 |