Filter Your Search
1 - 2 of 2 results
![]() |
ADADC72JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | 1 | 0.006 % | 16 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | TRACK | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | ||||||
![]() |
ADADC72JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.006 % | 16 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | TRACK | BIPOLAR | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 | 32 | unknown | 8542.39.00.01 |