Parametric results for: ADA4692-2ACPZ-R7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ada46922acpzr7
Select parts from the table below to compare.
Compare
Compare
ADA4692-2ACPZ-R7
Analog Devices Inc
$1.3554 No Yes Active 3.5 mV 1.3 V/us 360 pA 550 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 5 pA YES YES NO YES NO NO 6 V AUTOMOTIVE 3600 2240 NO S-PDSO-N8 Not Qualified e4 98 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY VSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 650 µm 2 mm 2 mm ANALOG DEVICES INC SOIC LFCSP-8 8 CP-8-6 compliant EAR99 8542.33.00.01 Analog Devices
ADA4692-2ACPZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.5 mV 1.3 V/us 360 pA 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 3600 S-PDSO-N8 e3 98 dB 1 125 °C -40 °C 225 NOT SPECIFIED 8 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 650 µm 2 mm 2 mm ROCHESTER ELECTRONICS INC SOIC VSON, 8 unknown