Filter Your Search
1 - 3 of 3 results
![]() |
ADA4666-2ARMZ-R7
Analog Devices Inc
|
$1.6317 | No | Yes | Active | 3.5 mV | 1.8 V/us | 750 pA | 1.95 mA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 20.5 V | AUTOMOTIVE | 4000 | 1000000 | NO | S-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
ADA4666-2ARMZ
Analog Devices Inc
|
$2.1260 | No | Yes | Active | 3.5 mV | 1.8 V/us | 750 pA | 1.95 mA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 20.5 V | AUTOMOTIVE | 4000 | 1000000 | NO | S-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
![]() |
ADA4666-2ARMZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.5 mV | 1.8 V/us | 750 pA | 1.95 mA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 20.5 V | AUTOMOTIVE | 4000 | 1000000 | NO | S-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |