Parametric results for: ADA4610-2ARZ under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ada46102arz
Select parts from the table below to compare.
Compare
Compare
ADA4610-2ARZ-R7
Analog Devices Inc
$3.4196 Buy No Yes Active 1.8 mV 1.5 nA 3.7 mA 86 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V JFET VOLTAGE-FEEDBACK 25 pA YES 250 pA YES NO NO -18 V NO NO 15 V/us 18 V AUTOMOTIVE 15400 19952.62 NO R-PDSO-G8 Not Qualified e3 110 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
ADA4610-2ARZ
Analog Devices Inc
$3.6143 Buy No Yes Active 1.8 mV 21 V/us 1.5 nA 3.7 mA 86 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V JFET VOLTAGE-FEEDBACK 25 pA YES 250 pA YES NO NO -18 V NO NO 15 V/us 18 V AUTOMOTIVE 15400 19952.62 NO R-PDSO-G8 Not Qualified e3 110 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices SOIC-8
ADA4610-2ARZ-RL
Analog Devices Inc
Check for Price Buy No Yes Active 1.8 mV 21 V/us 1.5 nA 3.7 mA 86 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V JFET VOLTAGE-FEEDBACK 25 pA YES 250 pA YES NO NO -18 V NO NO 15 V/us 18 V AUTOMOTIVE 15400 19952.62 NO R-PDSO-G8 Not Qualified e3 110 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices SOIC-8