Filter Your Search
1 - 2 of 2 results
![]() |
AD9953YSVZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | COMMERCIAL | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | TFQFP, | 48 | unknown | ||||||
![]() |
AD9953YSVZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | QFP-48 | 48 | compliant | SV-48-4 | EAR99 | 8542.39.00.01 | Analog Devices |