Filter Your Search
1 - 2 of 2 results
![]() |
AD9720BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | 290 mA | BIPOLAR | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | ||||||
![]() |
AD9720BN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BIPOLAR | OTHER | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |