Filter Your Search
1 - 5 of 5 results
![]() |
AD9713BAP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | BIPOLAR | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | 85 °C | -25 °C | 220 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | ||||||
![]() |
AD9713BAN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | BIPOLAR | OTHER | R-PDIP-T28 | COMMERCIAL | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | ||||||
![]() |
AD9713BAP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | 188 mA | BIPOLAR | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
![]() |
AD9713BAN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | 188 mA | BIPOLAR | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
![]() |
AD9713BAP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | 188 mA | BIPOLAR | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -25 °C | 220 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | Analog Devices |