Filter Your Search
1 - 4 of 4 results
![]() |
AD9712BSQ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | BIPOLAR | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
![]() |
AD9712BSQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | 183 mA | BIPOLAR | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
![]() |
AD9712BSQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | BIPOLAR | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
![]() |
AD9712BSQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 27 ns | 183 mA | BIPOLAR | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |