Filter Your Search
1 - 2 of 2 results
![]() |
AD9631AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 13 mV | 1300 V/us | 10 µA | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 1000 V/us | 6.3 V | INDUSTRIAL | 130000 | 100 | YES | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD9631AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 13 mV | 1300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | 130000 | R-PDSO-G8 | e0 | 90 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |