Filter Your Search
1 - 2 of 2 results
![]() |
AD9238BSTZRL-65
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2 V | 2 | 0.0427 % | 12 | 65 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 64 | unknown | ||||||||
![]() |
AD9238BSTZRL-65
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2 V | 2 | 0.0427 % | 12 | 65 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026-BBD, LQFP-64 | 64 | compliant | ST-64-1 | EAR99 | 8542.39.00.01 | Analog Devices |