Parametric results for: AD8626ARZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8626arzreel7
Select parts from the table below to compare.
Compare
Compare
AD8626ARZ-REEL7
Analog Devices Inc
$5.2334 No Yes Active 1.35 mV 5 V/us 60 pA 1.8 mA 2 OPERATIONAL AMPLIFIER 13 V -13 V VOLTAGE-FEEDBACK 1 pA YES YES NO YES -13.5 V 13.5 V INDUSTRIAL 5000 100000 R-PDSO-G8 Not Qualified e3 105 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8626ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 1.35 mV 5 V/us 60 pA 2 OPERATIONAL AMPLIFIER 13 V -13 V -13.5 V 13.5 V INDUSTRIAL 5000 R-PDSO-G8 e3 105 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown