Filter Your Search
1 - 2 of 2 results
![]() |
AD8620ARZ-REEL7
Analog Devices Inc
|
$14.4032 Buy | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | 150 pA | YES | YES | -13.65 V | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8620ARZ-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | 150 pA | YES | YES | -13.65 V | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |