Filter Your Search
1 - 1 of 1 results
![]() |
AD8610ARMZ-R7
Analog Devices Inc
|
$6.9453 | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | S-PDSO-G8 | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |