Parametric results for: AD8607ARMZ under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8607armz
Select parts from the table below to compare.
Compare
Compare
AD8607ARMZ
Analog Devices Inc
$2.6561 No Yes Active 700 µV 0.1 V/us 500 pA 2 OPERATIONAL AMPLIFIER 1.8 V CMOS 6 V AUTOMOTIVE 385 S-PDSO-G8 e3 98 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC SOIC 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8607ARMZ-REEL
Analog Devices Inc
$2.7556 No Yes Active 700 µV 0.1 V/us 500 pA 120 µA 2 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES YES 6 V AUTOMOTIVE 385 100000 S-PDSO-G8 Not Qualified e3 98 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8607ARMZ-R2
Analog Devices Inc
Check for Price Yes Yes Obsolete 700 µV 0.1 V/us 500 pA 120 µA 2 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES YES 6 V AUTOMOTIVE 385 100000 S-PDSO-G8 Not Qualified e3 98 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 compliant EAR99 8542.33.00.01 ROHS COMPLIANT, MO-187AA, MSOP-8