Parametric results for: AD8604DRUZ under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8604druz
Select parts from the table below to compare.
Compare
Compare
AD8604DRUZ-REEL
Analog Devices Inc
$1.8380 No Yes Active 7 mV 5.2 V/us 1 nA 6 mA 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES NO 6 V AUTOMOTIVE 8200 20000 R-PDSO-G14 Not Qualified e3 65 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP 14 RU-14 compliant EAR99 8542.33.00.01 Analog Devices
AD8604DRUZ
Analog Devices Inc
$1.8410 No Yes Active 7 mV 5.2 V/us 1 nA 4 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 8200 R-PDSO-G14 Not Qualified e3 65 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP 14 RU-14 compliant EAR99 8542.33.00.01 Analog Devices
AD8604DRUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 7 mV 5.2 V/us 1 nA 4 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 8200 R-PDSO-G14 e3 65 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 14 unknown ROHS COMPLIANT, MO-153AB-1, TSSOP-14