Parametric results for: AD8597ARZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8597arzreel7
Select parts from the table below to compare.
Compare
Compare
AD8597ARZ-REEL7
Analog Devices Inc
$4.6587 Buy No Yes Active 180 µV 14 V/us 340 nA 6.75 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 210 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 100000 NO R-PDSO-G8 Not Qualified e3 140 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8597ARZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 180 µV 14 V/us 340 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V AUTOMOTIVE 10000 R-PDSO-G8 e3 140 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown