Parametric results for: AD8517ARTZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8517artzreel7
Select parts from the table below to compare.
Compare
Compare
AD8517ARTZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 8 V/us 450 nA 1 OPERATIONAL AMPLIFIER 2.2 V BIPOLAR 6 V AUTOMOTIVE 7000 R-PDSO-G5 COMMERCIAL e3 70 dB 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 5 unknown 12.3 17.5 215.25 404
AD8517ARTZ-REEL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 mV 8 V/us 450 nA 1 OPERATIONAL AMPLIFIER 2.2 V BIPOLAR 6 V AUTOMOTIVE 7000 R-PDSO-G5 Not Qualified e3 70 dB 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOT-23 SOT-23, 5 PIN 5 compliant 12.3 17.5 215.25 404 EAR99 8542.33.00.01 8542.33.00.00 17.1 6908.400000000001 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2018-06-27 53 YES e DRC Conflict Free Undeterminable FMD [object Object],[object Object]