Parametric results for: AD8504ARUZ-REEL under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8504aruzreel
Select parts from the table below to compare.
Compare
Compare
AD8504ARUZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 5.5 mV 0.004 V/us 600 pA 4 OPERATIONAL AMPLIFIER 1.8 V CMOS 6 V AUTOMOTIVE 7 R-PDSO-G14 e3 75 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown
AD8504ARUZ-REEL
Analog Devices Inc
Check for Price No Yes Active 5.5 mV 0.004 V/us 600 pA 8 µA 4 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 6 V AUTOMOTIVE 7 1780 R-PDSO-G14 Not Qualified e3 75 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153AB-1, TSSOP-14 14 compliant RU-14 EAR99 8542.33.00.01