Filter Your Search
1 - 3 of 3 results
|
AD8436ARQZ
Analog Devices Inc
|
$10.4316 Buy | No | Yes | Active | 5 V | 0.006 % | YES | RMS TO DC CONVERTER | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT | -18 V | -2.4 V | -5 V | 1 | 1 kHz | 36 V | 400 µA | 18 V | 2.4 V | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 3.91 mm | 1.75 mm | 8.66 mm | ANALOG DEVICES INC | QSOP-20 | 20 | RQ-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD8436ARQZ-R7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 0.006 % | YES | RMS TO DC CONVERTER | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT | -18 V | -2.4 V | -5 V | 1 | 1 kHz | 36 V | 400 µA | 18 V | 2.4 V | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 3.91 mm | 1.75 mm | 8.66 mm | ANALOG DEVICES INC | QSOP-20 | 20 | RQ-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD8436ARQZ-RL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 0.006 % | YES | RMS TO DC CONVERTER | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT | -18 V | -2.4 V | -5 V | 1 | 1 kHz | 36 V | 400 µA | 18 V | 2.4 V | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 3.91 mm | 1.75 mm | 8.66 mm | ANALOG DEVICES INC | QSOP-20 | 20 | RQ-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |