Parametric results for: AD8436ACPZ-R7 under Analog Special Function Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad8436acpzr7
Select parts from the table below to compare.
Compare
Compare
AD8436ACPZ-R7
Analog Devices Inc
$9.4318 Buy No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT -18 V -18 V -2.4 V -5 V 1 1 kHz 36 V 400 µA 18 V 2.4 V BIPOLAR AUTOMOTIVE S-XQCC-N20 Not Qualified e3 3 125 °C -40 °C 260 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC QFN LFCSPWQ-20 20 CP-20-8 compliant EAR99 8542.39.00.01 Analog Devices