Parametric results for: AD8421TRMZ-EP-R7 under Instrumentation Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad8421trmzepr7
Select parts from the table below to compare.
Compare
Compare
AD8421TRMZ-EP-R7
Analog Devices Inc
Check for Price No Yes Active 160 µV 10 MHz 35 V/us 8 nA 2.6 mA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 3 nA -18 V 0.005 % 18 V MILITARY 10000 1 S-PDSO-G8 Not Qualified e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices