Parametric results for: AD841JNZ under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad841jnz
Select parts from the table below to compare.
Compare
Compare
AD841JNZ
Analog Devices Inc
$12.2565 No Yes Active 5 mV 300 V/us 10 µA 14 mA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 8 µA YES NO -18 V 200 V/us 18 V COMMERCIAL EXTENDED 40000 25000 R-PDIP-T14 Not Qualified e3 100 dB 75 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.305 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 N-14 compliant EAR99 8542.33.00.01 Analog Devices
AD841JNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 300 V/us 10 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL EXTENDED 40000 R-PDIP-T14 e3 100 dB NOT APPLICABLE 75 °C NOT APPLICABLE NOT APPLICABLE 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown