Filter Your Search
1 - 2 of 2 results
![]() |
AD8390ACP-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 300 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -13.2 V | 13.2 V | INDUSTRIAL | S-PQCC-N16 | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 16 | unknown | |||||||||
![]() |
AD8390ACP-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 7 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, MO-220-VGGC, LFCSP-16 | 16 | unknown | EAR99 | 8542.33.00.01 |