Parametric results for: AD8295ACPZ-WP under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8295acpzwp
Select parts from the table below to compare.
Compare
Compare
AD8295ACPZ-WP
Analog Devices Inc
$5.2287 No Yes Active 120 µV 1.2 MHz 2 V/us 2 nA 2.5 mA 10 100 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 0.002 % 18 V AUTOMOTIVE 1000 1 S-XQCC-N16 Not Qualified e3 3 125 °C -40 °C 260 16 UNSPECIFIED VQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm ANALOG DEVICES INC QFN 4 X 4 MM, ROHS COMPLIANT, MO-263VBBC, LFCSP-16 16 CP-16-19 compliant EAR99 8542.33.00.01 Analog Devices
AD8295ACPZ-WP
Rochester Electronics LLC
Check for Price Yes Yes Active 120 µV 1.2 MHz 2 V/us 2 nA 10 100 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 0.002 % 18 V AUTOMOTIVE 1000 1 S-XQCC-N16 COMMERCIAL e3 3 125 °C -40 °C 260 NOT SPECIFIED 16 UNSPECIFIED VQCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm ROCHESTER ELECTRONICS INC QFN VQCCN, 16 unknown