Filter Your Search
1 - 2 of 2 results
![]() |
AD8253ARMZ-R7
Analog Devices Inc
|
$7.9832 | No | Yes | Active | 10 MHz | 25 V/us | 40 nA | 4.5 mA | 10 | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | CMOS | 30 nA | -17 V | 17 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8253ARMZ-R71
Analog Devices Inc
|
Check for Price | Active | 10 MHz | 20 V/us | 40 nA | 10 | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | CMOS | 30 nA | -17 V | 17 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G10 | Not Qualified | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 10 | unknown |