Filter Your Search
1 - 3 of 3 results
![]() |
AD822ARMZ-REEL
Analog Devices Inc
|
$7.3965 | No | Yes | Active | 3 mV | 3 V/us | 5 nA | 1.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1900 | 20000 | NO | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD822ARMZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 3 V/us | 25 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1900 | S-PDSO-G8 | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown | |||||||||||||||||||||
|
AD822ARMZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 3 V/us | 25 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1900 | S-PDSO-G8 | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-187AA, MSOP-8 | compliant | EAR99 | 8542.33.00.01 |