Filter Your Search
1 - 2 of 2 results
|
AD8206WHRZ
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 2 mV | 0.5 V/us | 2.2 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | 12.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 80 dB | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
![]() |
AD8206WHRZ-RL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 4.5 mV | 0.5 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 12.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 80 dB | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |