Filter Your Search
1 - 4 of 4 results
![]() |
AD815ARBZ-24Z-REEL
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 15 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 55 mA | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | HSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
AD815ARBZ-24-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 15 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 55 mA | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | HSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | RB-24 | Analog Devices | ||||
![]() |
AD815ARBZ-24
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 15 V | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | -15 V | 1 | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 5 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | THERMALLY ENHANCED, SOIC-24 | 24 | unknown | ||||||||||
![]() |
AD815ARBZ-24
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 15 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 55 mA | 18 V | 5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | THERMALLY ENHANCED, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | RB-24 | Analog Devices |