Filter Your Search
1 - 3 of 3 results
![]() |
AD8099ARDZ-REEL7
Analog Devices Inc
|
$4.2884 | No | Yes | Active | 500 µV | 1350 V/us | 13 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 13 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | AUTOMOTIVE | 3800000 | 6300 | YES | R-PDSO-G8 | Not Qualified | e3 | 105 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8099ARDZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 µV | 1350 V/us | 13 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 13 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | AUTOMOTIVE | 3800000 | 6300 | YES | R-PDSO-G8 | Not Qualified | e3 | 105 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8099ARDZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 500 µV | 1350 V/us | 13 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 105 dB | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown |