Parametric results for: AD8038ARZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8038arzreel7
Select parts from the table below to compare.
Compare
Compare
AD8038ARZ-REEL7
Analog Devices Inc
$1.9908 No Yes Active 3 mV 425 V/us 750 nA 1.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO -6.3 V NO NO 340 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 67 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8038ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3 mV 425 V/us 750 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e3 67 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8038ARZ-REEL71
Analog Devices Inc
Check for Price Active 3 mV 425 V/us 750 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 67 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR, 7 INCH YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.33.00.01