Parametric results for: AD8034ARTZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad8034artzreel7
Select parts from the table below to compare.
Compare
Compare
AD8034ARTZ-REEL7
Analog Devices Inc
$3.1850 No Yes Active 3.5 mV 80 V/us 11 pA 7 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 12 pA YES YES NO NO -13.2 V NO NO 55 V/us 13.2 V INDUSTRIAL 22380 NO R-PDSO-G8 Not Qualified e4 100 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 RJ-8 compliant EAR99 8542.33.00.01 Analog Devices