Parametric results for: AD8034ART-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8034artreel7
Select parts from the table below to compare.
Compare
Compare
AD8034ART-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.5 mV 80 V/us 11 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -13.2 V 13.2 V INDUSTRIAL R-PDSO-G8 e3 100 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 8 unknown
AD8034ART-REEL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 3.5 mV 80 V/us 11 pA 7 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 12 pA YES YES NO NO -13.2 V NO NO 55 V/us 13.2 V INDUSTRIAL 22380 NO R-PDSO-G8 Not Qualified e4 100 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC MO-178BA, SOT-23, 8 PIN 8 unknown EAR99 8542.33.00.01