Parametric results for: AD8033AR-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8033arreel7
Select parts from the table below to compare.
Compare
Compare
AD8033AR-REEL7
Analog Devices Inc
Check for Price Buy No No Obsolete 3.5 mV 80 V/us 11 pA 3.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 12 pA YES YES NO NO -13.2 V NO NO 55 V/us 13.2 V INDUSTRIAL 22380 NO R-PDSO-G8 Not Qualified e0 100 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01
AD8033AR-REEL7
Rochester Electronics LLC
Check for Price Buy No Active 3.5 mV 80 V/us 11 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -13.2 V 13.2 V INDUSTRIAL R-PDSO-G8 e0 100 dB 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown