Filter Your Search
1 - 2 of 2 results
![]() |
AD8027ARTZ-REEL7
Analog Devices Inc
|
$2.6432 Buy | No | Yes | Active | 900 µV | 190 MHz | 90 V/us | 6 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | -6.3 V | NO | NO | 6.3 V | AUTOMOTIVE | NO | R-PDSO-G6 | Not Qualified | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | 6 | RJ-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
![]() |
AD8027ARTZ-REEL
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 900 µV | 190 MHz | 90 V/us | 11 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 900 nA | YES | -6.3 V | NO | NO | 6.3 V | AUTOMOTIVE | 100 | NO | R-PDSO-G6 | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,38 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | 6 | unknown | EAR99 | 8542.33.00.01 | LSSOP, SOP6,.11,38 |