Parametric results for: AD8022ARMREEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8022armreel7
Select parts from the table below to compare.
Compare
Compare
AD8022ARM-REEL7
Rochester Electronics LLC
Check for Price Buy No No Active 6.25 mV 42 V/us 7.5 µA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR -13.2 V 13.2 V INDUSTRIAL 10000 S-PDSO-G8 e0 98 dB 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 8 unknown
AD8022ARM-REEL7
Analog Devices Inc
Check for Price Buy No Obsolete 6.25 mV 42 V/us 7.5 µA 12.2 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR VOLTAGE-FEEDBACK 5 µA YES NO NO NO -13.2 V NO NO 30 V/us 13.2 V INDUSTRIAL 10000 YES S-PDSO-G8 Not Qualified e0 98 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MO-187AA, MSOP-8 8 not_compliant EAR99 8542.33.00.01